
* Images are for reference only
PIC18F4680-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F4680-I/ML
- JLCPCB Part #
- C642302
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 10bit 1KB 3.25KB 36 4.2V~5.5V 40MHz 64KB 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$20.6762
10+
$19.6873
30+
$17.9753
100+
$16.4807
Related Products
Welcome back, may I help you?