
* Images are for reference only
MRT100KP260CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MRT100KP260CAE3/TR
- JLCPCB Part #
- C5805315
- Package
- DO-204AR
- Description
- -65℃~+150℃ 100kW 10uA 196A 260V 289V 512V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-204AR ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.4502
200+
$28.5099
500+
$27.5565
1000+
$27.0862
Welcome back, may I help you?