
* Images are for reference only
PIC18F45Q10-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45Q10-E/P
- JLCPCB Part #
- C648022
- Package
- PDIP-40
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 2.25KB 256Byte 32KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3356
10+
$3.7333
30+
$3.3757
100+
$3.0134
500+
$2.8459
1000+
$2.7718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?