
* Images are for reference only
PIC18F45Q10T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45Q10T-I/PT
- JLCPCB Part #
- C630861
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 2.25KB 256Byte 32KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2389
10+
$2.7646
30+
$2.4825
100+
$2.1972
500+
$2.0658
1200+
$2.0065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?