
* Images are for reference only
PIC18F45K80-H/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45K80-H/PT
- JLCPCB Part #
- C634519
- Package
- TQFP-44(10x10)
- Description
- -40℃~+150℃ 12bit 1KB 3.6KB 32KB 35 4V~5.5V 64MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8512
200+
$1.8783
500+
$1.8126
1000+
$1.7789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?