
* Images are for reference only
PIC18F45K40-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45K40-I/PT
- JLCPCB Part #
- C220017
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 256Byte 2KB 32KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1376
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 1371
In-stock Item Pricing
Qty Unit Price
1+
$3.0454
10+
$2.6136
30+
$2.3558
160+
$2.0947
480+
$1.9755
960+
$1.9207
Related Products
Welcome back, may I help you?