
* Images are for reference only
PIC18F458-E/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F458-E/L
- JLCPCB Part #
- C646536
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+125℃ 10bit 256Byte 32KB 33 4.2V~5.5V 40MHz 8 Bit External FLASH PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9903
200+
$5.4154
500+
$5.2243
1000+
$5.1312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?