
* Images are for reference only
ATMEGA8-16MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8-16MU
- JLCPCB Part #
- C1337364
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 10bit 16MHz 1KB 23 4.5V~5.5V 512Byte 8 Bit 8KB AVR Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.8689
10+
$5.7610
30+
$5.6885
100+
$5.6160
Related Products
Welcome back, may I help you?