
* Images are for reference only
PIC18F4320-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F4320-E/ML
- JLCPCB Part #
- C642244
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+125℃ 10bit 256Byte 25MHz 36 4.2V~5.5V 512Byte 8 Bit 8KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.0638
10+
$16.5049
Related Products
Welcome back, may I help you?