This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC18F27Q10-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F27Q10-I/SO
JLCPCB Part #
C646528
Package
SOIC-28-300mil
Description
-40℃~+85℃ 1.8V~5.5V 10bit 128KB 1KB 25 3.53KB 5bit 64MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 27

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4449
10+ $4.6978
30+ $4.2415
100+ $3.8592

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons