This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F26K40-E/MV

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F26K40-E/MV
JLCPCB Part #
C638187
Package
UQFN-28(4x4)
Description
-40℃~+125℃ 10bit 1KB 2.3V~5.5V 25 3.6KB 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC UQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9861
200+ $0.7684
500+ $0.7426
1000+ $0.7281
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons