
* Images are for reference only
HV9308PJ-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- HV9308PJ-G
- JLCPCB Part #
- C646061
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 100uA 15mA 4.5V~5.5V 8MHz PLCC-44(16.6x16.6) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3675
200+
$7.4955
500+
$7.2321
1000+
$7.1020
Welcome back, may I help you?