
* Images are for reference only
PIC18F25J50T-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F25J50T-I/SO
- JLCPCB Part #
- C630036
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 16 2.15V~3.6V 3.8KB 32KB 48MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1273
10+
$1.7998
30+
$1.5943
100+
$1.3840
500+
$1.2893
1000+
$1.2475
Welcome back, may I help you?