
* Images are for reference only
PIC18F2580-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F2580-I/SP
- JLCPCB Part #
- C14749
- Package
- DIP-28-300mil
- Description
- -40℃~+85℃ 1.5KB 10bit 25 256Byte 32KB 4.2V~5.5V 40MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset DIP-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$14.1850
10+
$13.5166
30+
$12.3566
105+
$11.3444
Related Products
Welcome back, may I help you?