
* Images are for reference only
PIC18F2520-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F2520-I/ML
- JLCPCB Part #
- C639981
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 1.5KB 10bit 25 256Byte 32KB 4.2V~5.5V 40MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Programmable watchdog、Stack overflow reset QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.7423
10+
$14.9798
30+
$13.9925
100+
$13.1320
Related Products
Welcome back, may I help you?