
* Images are for reference only
PIC18F24K42-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F24K42-I/SS
- JLCPCB Part #
- C641848
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 12bit 16KB 1KB 2.3V~5.5V 25 256Byte 5bit 64MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$3.7826
10+
$3.2464
30+
$2.9285
100+
$2.6058
500+
$2.4565
1000+
$2.3890
Related Products
Welcome back, may I help you?