
* Images are for reference only
MIC61300YMME
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC61300YMME
- JLCPCB Part #
- C636633
- Package
- MSOP-10-EP
- Description
- -40℃~+85℃ 1 3.6V 350mV@(3A) 3A 500mV~3V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3079
10+
$6.9657
30+
$6.1488
100+
$5.4640
Related Products
Welcome back, may I help you?