
* Images are for reference only
PIC18F24K22-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F24K22-E/MV
- JLCPCB Part #
- C638176
- Package
- UQFN-28-EP(4x4)
- Description
- -40℃~+125℃ 10bit 16KB 2.3V~5.5V 24 256Byte 48MHz 768Byte 8 Bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1089
200+
$1.2034
500+
$1.1616
1000+
$1.1408
Welcome back, may I help you?