
* Images are for reference only
PIC16F1782-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1782-I/MV
- JLCPCB Part #
- C637868
- Package
- UQFN-28-EP(4x4)
- Description
- -40℃~+85℃ 12bit 2.3V~5.5V 24 256Byte 256Byte 3.5KB 32MHz 8 Bit 8bit Built-in FLASH PIC UQFN-28-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7613
200+
$1.0690
500+
$1.0321
1000+
$1.0129
Welcome back, may I help you?