This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC2547-1YM-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC2547-1YM-TR
JLCPCB Part #
C627842
Package
SOIC-16
Description
-40℃~+85℃ 1.5A 2 2.7V~5.5V 80mΩ Active High High Side Switch SOIC-16 Power Distribution Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8930
200+ $1.5066
500+ $1.4551
1000+ $1.4277

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons