This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F24J50T-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F24J50T-I/SO
JLCPCB Part #
C630006
Package
SOIC-28-300mil
Description
-40℃~+85℃ 16 16KB 2.15V~3.6V 3.8KB 48MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9893
10+ $1.6826
30+ $1.4899
100+ $1.2941
500+ $1.2042
1000+ $1.1672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons