
* Images are for reference only
DSC557-0343FI1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSC557-0343FI1
- JLCPCB Part #
- C1678753
- Package
- QFN-14-EP(2.5x3.2)
- Description
- -20℃~+70℃ 100MHz 2 2.25V~3.6V QFN-14-EP(2.5x3.2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6572
10+
$5.7568
30+
$5.2076
100+
$4.7469
Related Products
Welcome back, may I help you?