
* Images are for reference only
PIC18F2321-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F2321-I/SS
- JLCPCB Part #
- C219963
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10bit 25 256Byte 4.2V~5.5V 40MHz 512Byte 8 Bit 8KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1602
10+
$2.1136
30+
$2.0831
100+
$2.0526
Related Products
Welcome back, may I help you?