
* Images are for reference only
LR8N8-G
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- LR8N8-G
- JLCPCB Part #
- C219055
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 1.2V~438V 20mA 450V 60dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$1.5301
10+
$1.2523
30+
$1.0998
100+
$0.9280
500+
$0.8510
1000+
$0.8172
Related Products
Welcome back, may I help you?