
* Images are for reference only
PIC18F16Q40-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F16Q40-I/P
- JLCPCB Part #
- C5239646
- Package
- PDIP-20-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 18 4KB 512Byte 64KB 64MHz 8 Bit Built-in FLASH PIC PDIP-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.9622
10+
$2.8980
22+
$2.8562
110+
$2.8129
Related Products
Welcome back, may I help you?