
* Images are for reference only
MCP19124T-E/MJ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP19124T-E/MJ
- JLCPCB Part #
- C623144
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃@(TJ) 31.25kHz~2MHz 4.75V~5.5V SEPIC、Cuk、Boost、Flyback QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1813
10+
$6.0444
30+
$5.9526
100+
$5.8608
Welcome back, may I help you?