This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F13K50-I/SO

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F13K50-I/SO
JLCPCB Part #
C219862
Package
SOIC-20-300mil
Description
-40℃~+85℃ 1.8V~5.5V 10bit 14 256Byte 48MHz 512Byte 8 Bit 8KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI) SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 38

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $4.9847
10+ $4.8703
30+ $4.7946
100+ $4.7189

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons