
* Images are for reference only
PIC18F13K22-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F13K22-I/SS
- JLCPCB Part #
- C61425
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 10bit 17 2.3V~5.5V 256Byte 256Byte 64MHz 8 Bit 8KB Built-in FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0812
10+
$3.4181
30+
$3.0248
100+
$2.6250
500+
$2.4420
1000+
$2.3585
Related Products
Welcome back, may I help you?