
* Images are for reference only
PIC18F13K22-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F13K22-E/ML
- JLCPCB Part #
- C638169
- Package
- QFN-20-EP_4x4
- Description
- -40℃~+125℃ 10bit 17 2.3V~5.5V 256Byte 256Byte 48MHz 8 Bit 8KB Built-in FLASH PIC QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1007
10+
$3.0218
30+
$2.9686
100+
$2.9155
Related Products
Welcome back, may I help you?