
* Images are for reference only
PIC18F05Q41T-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F05Q41T-I/SL
- JLCPCB Part #
- C3234237
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1.8V~5.5V 12 12bit 2KB 32KB 512Byte 64MHz 8 Bit 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG)、Stack overflow reset SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7388
10+
$1.6971
30+
$1.6698
100+
$1.6425
Related Products
Welcome back, may I help you?