
* Images are for reference only
PIC16C55A-04/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16C55A-04/P
- JLCPCB Part #
- C647364
- Package
- PDIP-28
- Description
- 0℃~+70℃ 20 25Byte 3V~5.5V 4MHz 768Byte 8 Bit External OTP PIC PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5502
10+
$4.7844
30+
$4.1583
105+
$3.6991
450+
$3.4856
1050+
$3.3908
Welcome back, may I help you?