
* Images are for reference only
PIC18C452-I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C452-I/L
- JLCPCB Part #
- C646439
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 1.5KB 10bit 32KB 33 4.2V~5.5V 40MHz 8 Bit External OTP PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6359
200+
$4.8904
500+
$4.7180
1000+
$4.6342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?