
* Images are for reference only
PIC18C442-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C442-I/P
- JLCPCB Part #
- C647955
- Package
- PDIP-40
- Description
- -40℃~+85℃ 10bit 16KB 33 4.2V~5.5V 40MHz 512Byte 8 Bit External OTP PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4606
200+
$4.0493
500+
$3.9059
1000+
$3.8366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?