This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC17LC766-08I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC17LC766-08I/PT
JLCPCB Part #
C635536
Package
TQFP-80(12x12)
Description
-40℃~+85℃ 10bit 32KB 3V~5.5V 66 8 Bit 8MHz 902Byte External OTP PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4808
200+ $0.1861
500+ $0.1795
1000+ $0.1763
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons