This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPD78F0148HGC-8BT-A

Extended
Manufacturer
RENESAS
MFR.Part #
UPD78F0148HGC-8BT-A
JLCPCB Part #
C3229070
Package
TQFP-80(12x12)
Description
10bit 12MHz 2V~5.5V 54 60KB Others TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8562
200+ $3.8147
500+ $3.6814
1000+ $3.6140

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons