
* Images are for reference only
PIC17C756A-33I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C756A-33I/L
- JLCPCB Part #
- C647243
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 10bit 32KB 33MHz 4.5V~5.5V 50 8 Bit 902Byte External OTP PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$22.8141
10+
$21.9953
Related Products
Welcome back, may I help you?