
* Images are for reference only
PIC17C756A-16/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C756A-16/PT
- JLCPCB Part #
- C634463
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 10bit 16MHz 32KB 4.5V~5.5V 50 8 Bit 902Byte External OTP PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8428
200+
$5.7445
500+
$5.5422
1000+
$5.4427
Related Products
Welcome back, may I help you?