
* Images are for reference only
MIC5200-3.0YS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5200-3.0YS
- JLCPCB Part #
- C638632
- Package
- SOT-223
- Description
- -40℃~+125℃ 1 100mA 26V 350mV@(100mA) 3V Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1278
200+
$3.1458
500+
$3.0347
1000+
$2.9815
Welcome back, may I help you?