
* Images are for reference only
PIC17C44-16/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC17C44-16/PT
- JLCPCB Part #
- C634455
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 16KB 16MHz 33 4.5V~6V 454Byte 8 Bit External OTP PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2350
200+
$6.6709
500+
$6.4365
1000+
$6.3209
Welcome back, may I help you?