
* Images are for reference only
PIC16LV54A-02/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LV54A-02/SS
- JLCPCB Part #
- C639397
- Package
- SSOP-20
- Description
- 0℃~+70℃ 12 25Byte 2MHz 2V~3.8V 768Byte 8 Bit External OTP PIC SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5947
200+
$1.3920
500+
$1.3422
1000+
$1.3182
Related Products
Welcome back, may I help you?