
* Images are for reference only
JANTX1N6173US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6173US
- JLCPCB Part #
- C3719328
- Package
- MELF-SQ
- Description
- -55℃~+175℃ 1.5kW 152V 190V 273V 5.5A Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.2736
200+
$10.9424
500+
$10.5573
1000+
$10.3672
Welcome back, may I help you?