
* Images are for reference only
PIC16LF84AT-04/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF84AT-04/SS
- JLCPCB Part #
- C629952
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃ 1.75KB 13 2V~5.5V 4MHz 64Byte 68Byte 8 Bit External FLASH PIC SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0840
10+
$2.6322
30+
$2.3636
100+
$2.0919
500+
$1.9665
1000+
$1.9102
Welcome back, may I help you?