
* Images are for reference only
PIC16LF83-04I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF83-04I/P
- JLCPCB Part #
- C647006
- Package
- PDIP-18
- Description
- -40℃~+85℃ 13 2V~6V 36Byte 4MHz 64Byte 8 Bit 896Byte External FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3364
10+
$2.8476
30+
$2.5566
100+
$2.2623
500+
$2.1273
1000+
$2.0662
Related Products
Welcome back, may I help you?