
* Images are for reference only
PIC16LF74-I/L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF74-I/L
- JLCPCB Part #
- C184216
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 192Byte 20MHz 2V~5.5V 33 7KB 8 Bit 8bit External FLASH PIC PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.7415
10+
$4.6416
27+
$4.4290
108+
$4.3614
Related Products
Welcome back, may I help you?