
* Images are for reference only
ATSAMD20G14A-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20G14A-MNT
- JLCPCB Part #
- C2054881
- Package
- VQFN-48(7x7)
- Description
- -40℃~+105℃ 1.62V~3.6V 10bit 12bit 16KB 2KB 32 Bit 38 48MHz ARM Cortex-M0+ Built-in FLASH VQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2301
200+
$0.8638
500+
$0.8333
1000+
$0.8189
Related Products
Welcome back, may I help you?