
* Images are for reference only
PIC16LF1937-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1937-E/MV
- JLCPCB Part #
- C638900
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+125℃ 1.8V~3.6V 10bit 14KB 256Byte 32MHz 36 512Byte 8 Bit Built-in FLASH PIC QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4068
200+
$0.9319
500+
$0.8998
1000+
$0.8837
Welcome back, may I help you?