
* Images are for reference only
ATMEGA168PA-MNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168PA-MNR
- JLCPCB Part #
- C2053377
- Package
- VQFN-32(5x5)
- Description
- -40℃~+105℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 23 512Byte 8 Bit AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1932
200+
$0.8494
500+
$0.8189
1000+
$0.8044
Related Products
Welcome back, may I help you?