This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC16LF19197-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC16LF19197-E/PT
JLCPCB Part #
C634429
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 1.8V~3.6V 12bit 256Byte 32MHz 4KB 56KB 59 5bit 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Programmable watchdog、Calendar function、Window watchdog (WWDG) TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $5.5603
10+ $5.4266
30+ $5.3380
100+ $5.2478

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons