
* Images are for reference only
CDLL4099C-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- CDLL4099C-1
- JLCPCB Part #
- C5612656
- Package
- DO-213AA
- Description
- 1 Independent 10uA@5.17V 200Ω 500mW 6.8V ±2% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4469
238+
$7.7601
476+
$7.5007
952+
$7.3734
Welcome back, may I help you?