
* Images are for reference only
PIC16LF1907-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF1907-E/P
- JLCPCB Part #
- C647908
- Package
- PDIP-40
- Description
- -40℃~+125℃ 1.8V~3.6V 14KB 20MHz 36 512Byte 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5043
10+
$1.2434
30+
$1.1001
100+
$0.9390
500+
$0.8665
1000+
$0.8343
Welcome back, may I help you?